ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 306 mm x 306mm

Subtotal (1 unit)*

$92.63

(exc. GST)

$101.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.63

*price indicative

RS Stock No.:
286-4928
Mfr. Part No.:
1SLM006500A1953
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Base Plate

Product Type

Base Plate

Length

306mm

For Use With

MISTRAL65

Width

306mm

Material

Plastic

Height

246mm

Series

1SLM0065

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB plastic base plate described features two rows and serves as an accessory type base plate. It's likely designed to provide support or stability for various structures or equipment. With its two-row configuration, it can accommodate multiple components arranged in parallel lines.

Dimensions 306 x 346 x 306 mm

Weight 0.46 kg

Each
$109.96
Each
$116.90
Each
$118.14
Each
$280.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy