Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 308 mm x 255 mm x 160 mm
- RS Stock No.:
- 211-8857
- Mfr. Part No.:
- NSYPLM3025BG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$225.44
(exc. GST)
$247.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.44 |
*price indicative
- RS Stock No.:
- 211-8857
- Mfr. Part No.:
- NSYPLM3025BG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 308mm | |
| External Depth | 160mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 255mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS, IEC 62208, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 308mm | ||
External Depth 160mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Mounting plate Yes | ||
External Width 255mm | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS, IEC 62208, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa wall-mounting enclosure has 308mm nominal height, 255mm nominal width and 160mm nominal depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 308 mm x 255 mm x
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 308 mm x 255 mm x 160 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 250 mm x 255 mm x 120 mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 308 mm x 255 mm x 160mm
- Legrand Marina Series Fibreglass Reinforced Polyester Wall Box 300 mm x 220 mm x 160 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box UL, 1593 mm x 1250 mm x 620 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1056 mm x 856 mm x 350 mm
