RS Better World
Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- RS Stock No.:
- 288-1691
- Mfr. Part No.:
- LVS03606
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$144.98
(exc. GST)
$159.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1691
- Mfr. Part No.:
- LVS03606
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 200mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 650mm | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 200mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 650mm | ||
Material Polyester | ||
Height 200mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate designed for Vigi NSX toggle and CVS rotary switches. With a sturdy construction and reliable performance, this front plate is a must-have for various electrical applications.
Compatible with EasyPact and Compact series for versatile usage
Allows for easy installation with different control mechanisms
High quality construction for durability and long lasting performance
Comes with protective treatment for enhanced safety and reliability
Related links
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 200 mm x 500mm
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 200 mm x
