RS Better World

Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT

Subtotal (1 unit)*

$278.82

(exc. GST)

$306.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1647
Mfr. Part No.:
LVS03344
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

500mm

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle

Width

450mm

Material

Polyester

Height

450mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Front plate accessory is designed for PrismaSeT enclosures, providing a transparent front plate suitable for power meters. With a white finish and a sleek design, this front plate is a durable and functional addition to your electrical setup.

Transparent front plate for PrismaSeT enclosures

Compatible with PrismaSeT G and PrismaSeT P ranges

Sustainable Green Premium product with RoHS compliance

Halogen free plastic parts for environmental consciousness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy