RS Better World
Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
- RS Stock No.:
- 288-1635
- Mfr. Part No.:
- LVS03292
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$134.41
(exc. GST)
$147.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1635
- Mfr. Part No.:
- LVS03292
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 200mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 300mm | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 200mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 300mm | ||
Material Polyester | ||
Height 200mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate accessory is designed for use with a variety of Schneider electric enclosures, providing convenient installation and control options. With its compatibility with different devices and enclosure types, it offers flexibility and ease of use in various applications.
Allows for horizontal installation with different control options such as toggle and rotary handles
Available for both 3P and 4P mounting plate supports
Provides a secure and efficient front plate cut out for easy access and control of devices
Matt textured finish with electrophoresis treatment and hot polymerised polyester epoxy powder for durability
Related links
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x 750mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 200 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 200 mm x 200 mm x
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
