RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x 750mm

Subtotal (1 unit)*

$256.75

(exc. GST)

$282.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0671
Mfr. Part No.:
LVS03854
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

200mm

For Use With

PrismaSeT G Enclosure

Width

750mm

Material

Steel

Height

200mm

Colour

White

IP Rating

IP30

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Front plate for enclosure W850 is designed for use with floor standing enclosures of width 850mm. It is a high quality product that offers excellent durability and easy installation, making it a reliable choice for your electrical enclosure needs.

Matt textured finish for a sleek appearance

Meets IEC 61439 1 and IEC 61439 2 standards for safety and quality

Sustainable Green Premium product with RoHS compliance

Halogen free plastic parts for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy