RS Better World

Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm

Subtotal (1 unit)*

$134.41

(exc. GST)

$147.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1634
Mfr. Part No.:
LVS03290
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

200mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

600mm

Material

Polyester

Height

200mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Front Plate is a high quality accessory designed for use with NSX100/250 enclosures. It features a white finish and a durable construction, making it a reliable choice for your electrical installation needs.

Horizontal installation for easy setup

Textured Matt surface finish for a modern look

Height of 200 mm for optimal size

Green Premium product with sustainable offer status

Halogen free plastic parts for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy