RS Better World

Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 200 mm x 200 mm x

Subtotal (1 unit)*

$123.97

(exc. GST)

$136.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1589
Mfr. Part No.:
LVS03175
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

200mm

For Use With

PrismaSeT PrismaSeT G Duct

Width

300mm

Material

Steel

Height

200mm

Mounting plate type

Flat

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Slotted mounting plate is a crucial accessory for the PrismaSeT G range of products. It is designed to be used with floor standing and wall mounted ducts with a width of 300 mm, ensuring a secure installation for LV/LV transformers. With a durable steel construction and galvanized finish, this mounting plate is built to last and meet industry standards.

Designed for Phaseo LV/LV transformers

Galvanized steel construction for durability and longevity

Halogen free plastic parts for environmental safety

Easy to install with slotted design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy