RS Better World
Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm
- RS Stock No.:
- 288-1371
- Mfr. Part No.:
- LVS08898
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$217.00
(exc. GST)
$238.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1371
- Mfr. Part No.:
- LVS08898
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 180mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Height | 180mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 180mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Height 180mm | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electric Gland plate is designed for use with PrismaSeT G enclosure, featuring 39 knockouts with a diameter of 7 to 26mm. It is insulated, IP55 rated, and mountable directly, making it a versatile and reliable accessory for your enclosure.
Insulated Gland plate with 39 knockouts for cables with a diameter of 7 to 26mm
IP55 protection rating for safe use in various environments
Mountable directly on the bottom or top of the enclosure for easy installation
Made of high quality material for durability and long term use
Compliant with REACh and RoHS regulations for environmentally friendly operation
Related links
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT (PrismaSeT G) Enclosure 180 mm x 180 mm x 180mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate 180 mm x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 300 mm x
