RS Better World
Schneider Electric PrismaSeT G Series Steel Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate x 180 mm x 300mm
- RS Stock No.:
- 288-1358
- Mfr. Part No.:
- LVS08875
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$182.04
(exc. GST)
$200.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1358
- Mfr. Part No.:
- LVS08875
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 180mm | |
| For Use With | PrismaSeT PrismaSeT G Gland Plate | |
| Width | 300mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Gland Plate Interface | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 180mm | ||
For Use With PrismaSeT PrismaSeT G Gland Plate | ||
Width 300mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Gland Plate Interface | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric support gland plate accessory is designed for PrismaSeT G range enclosures. It is made of treated sheet steel with IP30 protection and comes in a width of 300mm. The product is sustainable, RoHS compliant, and is suitable for various applications in different environments.
Support gland plate accessory for PrismaSeT G range enclosures
Made of treated sheet steel with a matt textured finish
IP30 protection with electrophoresis treatment and hot polymerised polyester epoxy powder
Sustainable Green Premium product with RoHS compliance
Halogen free plastic parts with toxic heavy metal free composition
Related links
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate 180 mm x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT (PrismaSeT G) Enclosure 180 mm x 180 mm x 180mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x
