RS Better World

Schneider Electric PrismaSeT P Series Steel Rear Panel for Use with PrismaSeT (PrismaSeT G) Enclosure x 2 m x 400mm

Subtotal (1 unit)*

$487.81

(exc. GST)

$536.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8876
Mfr. Part No.:
LVS08734
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Rear Panel

Product Type

Rear Panel

Length

2m

For Use With

PrismaSeT (PrismaSeT G) Enclosure

Width

400mm

Material

Steel

IP Rating

IP30

Mounting plate type

Roof Plate

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Mercury free

RoHS compliant

Each
$311.46
Each
$626.80
Each
$771.66
Each
$1,513.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy