Fibox MB Series Fixing Lug Kit for Use with Enclosures
- RS Stock No.:
- 288-1013
- Mfr. Part No.:
- MB 20064 set
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1013
- Mfr. Part No.:
- MB 20064 set
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Bracket | |
| Accessory Type | Fixing Lug Kit | |
| For Use With | Enclosures | |
| Series | MB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Bracket | ||
Accessory Type Fixing Lug Kit | ||
For Use With Enclosures | ||
Series MB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox fastening lug set is utilized for DIN rail.
Non insulated
Related links
- Fibox MB Series Polycarbonate Cover Screw Kit for Use with Enclosures
- Fibox MB Series Polycarbonate Extension Set for Use with Enclosures 13 mm x 34 mm x 41mm
- Fibox MB Series Extension Set
- Fibox MB Series Aluminium Swing Door Set for Use with Aluminium Front Plate 20 mm x 80 mm x 20mm
- Fibox MB Series Cable Gland Plate for Use with Enclosures
- Schneider Electric Mureva Series Fixing Lug Kit for Use with Kaedra Enclosures
- Fibox MB Series Flange for Use with Enclosures
- Schneider Electric NSYRCK Series Fixing Lug Kit for Use with Spacial SF-E, 85 x 130mm
