Fibox MB Series Polycarbonate Ventilation Device 30 mm x 30 mm x 2mm

Subtotal (1 pack of 10 units)*

$24.11

(exc. GST)

$26.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.411$24.11

*price indicative

RS Stock No.:
284-9142
Distrelec Article No.:
304-41-588
Mfr. Part No.:
MB 10858 II
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Ventilation Device

Product Type

Ventilation Device

Length

30mm

Width

2mm

Material

Polycarbonate

Height

30mm

Series

MB

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox Grille or filter holder specifically designed for the MB 10564 II.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy