RS Better World

Schneider Electric Linergy Series Connector for Use with PrismaSeT P Enclosure x 300mm

Subtotal (1 unit)*

$150.17

(exc. GST)

$165.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0797
Mfr. Part No.:
LVS04635
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Connector

For Use With

PrismaSeT P Enclosure

Width

300mm

Series

Linergy

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Connection is a premium quality product designed to meet the highest standards of performance and sustainability. With certifications including ASTA and compliance with various regulations such as Reach and RoHS, this product is a reliable choice for your electrical needs. The product features a 5mm horizontal busbar and is part of the Linergy range, ensuring compatibility and seamless integration.

Certifications: ASTA certified for reliable performance

Green Premium product: Sustainable offer status for eco friendly usage

Compliance: EU RoHS Directive and China RoHS Regulation

Safe to use: Halogen free plastic parts construction for peace of mind

Easy installation: Suitable for cubicle duct with a width of 300mm

  • RS Stock No. 2661410
  • Mfr. Part No. 980375
Each
$34.18
  • RS Stock No. 1938398
  • Mfr. Part No. 1557FOOTBK-24
Each (In a Pack of 24)
$1.322
Each
$315.08
  • RS Stock No. 2207249
  • Mfr. Part No. 50000051
1 Pack of 100
$491.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy