RS Better World

Schneider Electric Linergy Series Power Supply for Use with PrismaSeT PrismaSeT G Enclosure

Subtotal (1 unit)*

$432.38

(exc. GST)

$475.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0704
Mfr. Part No.:
LVS04074
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Socket

Accessory Type

Power Supply

For Use With

PrismaSeT PrismaSeT G Enclosure

Series

Linergy

Standards/Approvals

IEC 61439-1, IEC 61439-2, inside enclosure

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Universal Power Supply Block is a reliable and versatile solution for your power supply needs. With a current rating of 400-630A, this power supply block is part of the Linergy range of products from SCHNEIDER. It is designed to meet the standards of IEC 61439-1 and IEC 61439-2, ensuring high quality and safety. The product certifications include ASTA, providing assurance of its performance. This power supply block is suitable for various applications and is compatible with different devices, such as ComPact and EasyPact circuit breakers.

Compatibility with different devices

High quality and safety

Wide range of applications

Reliable performance

Environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy