Rittal Connection Cable Connecting Cable for Use with LED System Light

Subtotal (1 unit)*

$155.29

(exc. GST)

$170.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.29

*price indicative

RS Stock No.:
187-6746
Mfr. Part No.:
2500520
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Connection Cable

Accessory Type

Connecting Cable

For Use With

LED System Light

Standards/Approvals

ECBT2, AVLV2, UL

COO (Country of Origin):
DE

Rittal Series SZ Connection Cable, For Use With LED System Light, 100 to 240V AC Supply Voltage - 2500520


This connection cable is tailored for the efficient installation of LED system lights. At 3000mm in length, it provides flexibility in placement and easy access across various applications. It operates within a voltage range of 100 to 240V AC, making it apt for different electrical environments.

Features & Benefits


• Compatible with LED system lights for easy integration

• Functions effectively at 100V to 240V for versatile use

• 3000mm length allows for adaptable installations

• Lightweight design facilitates handling

• Designed specifically for power supply applications

Applications


• Utilised with LED lighting systems in industrial environments

• Suitable for automation and mechanical projects

• Appropriate for electrical installations requiring dependable connections

• Supports various equipment in the electronics sector

Is it suitable for both indoor and outdoor use?


This product is primarily designed for indoor applications.

What safety standards does this cable meet?


It complies with standards AVLV2 for power supply cords and ECBT2 for mains connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy