nVent SCHROFF 21100 Series for Use with Eurorack, Front Panels, Novastar, Varistar, Varistar CP, M6 Thread, 100 Per Pack
- RS Stock No.:
- 563-752
- Mfr. Part No.:
- 21100022
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.58 | $0.156 |
*price indicative
- RS Stock No.:
- 563-752
- Mfr. Part No.:
- 21100022
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Set Screw | |
| For Use With | Eurorack, Front Panels, Novastar, Varistar, Varistar CP | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 100Per Pack | |
| Length | 16mm | |
| Finish | Zinc | |
| Standards/Approvals | RoHS | |
| Series | 21100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Set Screw | ||
For Use With Eurorack, Front Panels, Novastar, Varistar, Varistar CP | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 100Per Pack | ||
Length 16mm | ||
Finish Zinc | ||
Standards/Approvals RoHS | ||
Series 21100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
- nVent SCHROFF 24571 Series for Use with Varistar CP Front Panels Varistar 100 Per Pack
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
- nVent SCHROFF 21100 Series for Use with Front Panels 100 Per Pack Piece(s) 8 mm
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Mounting Clip, 100 Per Pack Piece(s) 52 mm
