nVent SCHROFF Bracket for Use with Varistar CP
- RS Stock No.:
- 269-8569
- Mfr. Part No.:
- 23130-223
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$133.63
(exc. GST)
$146.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.63 |
*price indicative
- RS Stock No.:
- 269-8569
- Mfr. Part No.:
- 23130-223
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Varistar CP | |
| Material | Steel | |
| Finish | Powder Coated | |
| Rack Unit | 38U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Varistar CP | ||
Material Steel | ||
Finish Powder Coated | ||
Rack Unit 38U | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF frame adapter bracket for assembling slide rails and shelves in Varistar Deco.
Material steel
Powder coated finish
Related links
- nVent SCHROFF CompacPRO Series Desktop Subrack Case for Use with Individual Electronic Components, 1 Per Pack Piece(s)
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF Steel Depth Member Depth Member for Use with Varistar CP
- nVent SCHROFF Varistar Series for Use with Varistar CP, 4 Per Pack Piece(s)
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
- nVent SCHROFF 24571 Series for Use with Varistar CP Front Panels Varistar 100 Per Pack
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
