ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 400 mm x 245mm

Subtotal (1 unit)*

$280.13

(exc. GST)

$308.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.13

*price indicative

RS Stock No.:
286-4940
Mfr. Part No.:
1SLM006500A1963
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Door

Accessory Type

Door

Length

400mm

For Use With

MISTRAL65H Switchboard

Width

245mm

Material

Plastic

Height

15mm

Series

1SLM0065

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB enclosure accessory inner door is constructed from plastic, suggesting a lightweight and potentially durable design.

Dimensions 15.000 mm x 245.000 mm x 400.000 mm

Weight 0.76 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy