ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 15 mm x 458 mm x 456mm
- RS Stock No.:
- 286-4939
- Mfr. Part No.:
- 1SLM006500A1962
- Brand:
- ABB
Subtotal (1 unit)*
$280.13
(exc. GST)
$308.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.13 |
*price indicative
- RS Stock No.:
- 286-4939
- Mfr. Part No.:
- 1SLM006500A1962
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 458mm | |
| For Use With | MISTRAL65 | |
| Width | 456mm | |
| Material | Steel | |
| Height | 15mm | |
| Series | 1SLM0065 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 458mm | ||
For Use With MISTRAL65 | ||
Width 456mm | ||
Material Steel | ||
Height 15mm | ||
Series 1SLM0065 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB enclosure accessory inner door is constructed from plastic, suggesting a lightweight and potentially durable design.
Dimensions 15.000 mm x 250.000 mm x 355.000 mm
Weight 0.71 kg
Related links
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 356 mm x 458 mm x 456mm
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 246 mm x 458 mm x 458mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 456 mm x 456mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 356 mm x 456 mm x 456mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 356 mm x 306 mm x 306mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 306 mm x 306mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 400 mm x 245mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 248 mm x 251mm