ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 356 mm x 456 mm x 456mm

Subtotal (1 unit)*

$159.72

(exc. GST)

$175.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.72

*price indicative

RS Stock No.:
286-4932
Mfr. Part No.:
1SLM006500A1956
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Door

Product Type

Door

Length

456mm

For Use With

MISTRAL65H Switchboard

Width

456mm

Material

Plastic

Height

356mm

Series

1SLM0065

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB plastic base plate is designed with three rows and serves as an accessory type base plate. Constructed entirely from plastic, it offers lightweight yet durable support for various applications. With its three-row configuration, it can accommodate multiple components or structures arranged in parallel lines.

Dimensions 456 x 346 x 456 mm

Weight 1.18 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy