- RS Stock No.:
- 182-1827
- Mfr. Part No.:
- TFP125
- Brand:
- Eaton
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$191.11
(exc. GST)
$210.22
(inc. GST)
Units | Per unit |
1 - 2 | $191.11 |
3 - 4 | $187.78 |
5 + | $184.35 |
- RS Stock No.:
- 182-1827
- Mfr. Part No.:
- TFP125
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fuse-link, low voltage, 125 A, AC 660 V, DC 350 V, 34 x 111 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | A4 |
Voltage Rating | 350 V dc, 660V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 94mm |
Application Category | gG |
Tag Width | 19.1mm |
Overall Length | 111mm |
Tag Type | Bolted |
Body Diameter | 33.7mm |
Tag Orientation | Offset |
Body Length | 70mm |
Series | Bussmann |
Fuse Dimensions | 33.7 x 70mm |