RS Better World

Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 600 mm x 800mm

Subtotal (1 unit)*

$1,742.01

(exc. GST)

$1,916.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,742.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5640
Mfr. Part No.:
NSYSFNC86
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Frame Kit

Length

600mm

For Use With

Panelset Sfn

Width

800mm

Material

Steel

Height

110mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric framework kit is designed for a multi-purpose application. The kit includes a bottom frame, a roof, and a top frame, all made of steel with an epoxy-polyester powder surface finish.

Includes bottom frame, roof, and top frame for complete set-up

Made of steel with grey (RAL 7035) colour for durability

Epoxy-polyester powder surface finish for a sleek look

Mounting location on the top and bottom of vertical uprights for versatile installation

Comes in packaging units for easy transportation and storage

Each
$1,506.00
Each
$1,672.42
Each
$1,707.24
Each
$1,985.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy