Fibox LIS ARCA Series Polyamide Triangular Lock Insert 30 mm x 40 mm x 30mm

Subtotal (1 unit)*

$5.84

(exc. GST)

$6.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.84

*price indicative

RS Stock No.:
284-8116
Mfr. Part No.:
LIS ARCA T8
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Triangular Lock Insert

Product Type

Enclosure Accessory

Length

40mm

Width

30mm

Material

Polyamide

Height

30mm

Series

LIS ARCA

Standards/Approvals

RoHS

Hazardous Area Certification

No

The Fibox 8mm locking insert is triangular in shape.

Made of polyamide

It is non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy