Fibox WMK ARCA Series Stainless Steel Mounting Bracket, 57 x 34mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-8172
Mfr. Part No.:
WMK ARCA 10 MID
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Type

Mounting Bracket

Length

57mm

Width

34mm

Material

Stainless Steel

Dimensions

57 x 34mm

Series

WMK ARCA

COO (Country of Origin):
FI
The Fibox enclosure mounting bracket with wall mounting lugs set. It adds 10 mm between wall and cabinet.

It is made from stainless steel
It is non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy