Fibox Steel Wall Bracket for Use with ARCA Series Cabinet, 34 x 56 x 49mm
- RS Stock No.:
- 811-2063
- Mfr. Part No.:
- WMK ARCA 40 MID
- Brand:
- Fibox
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 4)
$26.985
(exc. GST)
$29.683
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 + | $26.985 | $107.94 |
*price indicative
- RS Stock No.:
- 811-2063
- Mfr. Part No.:
- WMK ARCA 40 MID
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
Product Details
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Galvanized steel, thickness 2 mm
Lock Inserts
Specifications
Attribute | Value |
---|---|
Type | Wall Bracket |
Length | 34mm |
For Use With | ARCA Series Cabinet |
Width | 56mm |
Material | Steel |
Dimensions | 34 x 56 x 49mm |
Height | 49mm |
Quantity | 1 |
Related links
- Fibox Steel Wall Bracket for Use with ARCA Series Cabinet, 34 x 56 x 49mm
- Fibox Steel Wall Bracket for Use with ARCA Series Cabinet, 34 x 56 x 19mm
- Fibox RAL 7035 For Use With ARCA 2030 Series Cabinet
- Fibox DIN Rail Frame For Use With ARCA 7050 Series Cabinet
- Fibox DIN Rail Frame For Use With ARCA 8060 Series Cabinet
- Fibox DIN Rail Frame, 163mm H, 259mm W, 359mm L For Use With ARCA...
- Fibox DIN Rail Frame, 163mm H, 559mm W, 359mm L For Use With ARCA...
- Fibox DIN Rail Frame, 163mm H, 359mm W, 459mm L For Use With ARCA...