Eaton xEnergy Basic Series Mounting Plate 300 mm x 85 mm x 500mm
- RS Stock No.:
- 250-745
- Mfr. Part No.:
- 193661 EP52MPA
- Brand:
- Eaton
Subtotal (1 unit)*
$186.88
(exc. GST)
$205.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.88 |
*price indicative
- RS Stock No.:
- 250-745
- Mfr. Part No.:
- 193661 EP52MPA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Kit | |
| Length | 85mm | |
| Width | 500mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Kit | ||
Length 85mm | ||
Width 500mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting Kit is designed specifically for modern electrical systems. Incorporating cutting-edge technology, the Eaton xEnergy Basic series provides a robust platform for electrical distribution and equipment protection. With a comprehensive mounting plate measuring 500x300mm, this product ensures seamless integration into power distribution environments. Its thoughtful design prioritises both functionality and compliance, making it an ideal choice for diverse applications across various industries.
Complies with RoHS standards for environmentally-responsible usage
Fitted with clear documentation and resources for better understanding and ease of installation
Elegant appearance with a blind mounting plate for aesthetic installations
Comes with brochures and catalogues as part of comprehensive support
Related links
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 85 mm x 500mm
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 450 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 75 mm x 250mm
