nVent HOFFMAN ARF Series Mild Steel Enclosure, 300 x 210mm
- RS Stock No.:
- 269-8725
- Mfr. Part No.:
- ARF03021R5
- Brand:
- nVent HOFFMAN
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$196.39
(exc. GST)
$216.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $196.39 |
- RS Stock No.:
- 269-8725
- Mfr. Part No.:
- ARF03021R5
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman mild steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened. It is to be fitted as an outdoor shelter on single mounted enclosures. The roof is slightly sloped and has a drip strip. Machining is required.
Finish RAL 7035 structured powder coating
Mild steel rain hood for mild steel wall mounted enclosures
Mild steel rain hood for mild steel wall mounted enclosures
Specifications
Attribute | Value |
---|---|
Type | Enclosure |
Length | 300mm |
Width | 210mm |
Material | Mild Steel |
Dimensions | 300 x 210mm |
Series | ARF |
Related links
- nVent HOFFMAN ARF Series Mild Steel Enclosure, 300 x 155mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with...
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with...
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with...
- nVent HOFFMAN ARF Series Mild Steel Enclosure, 400 x 260mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure, 500 x 300mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure, 400 x 155mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with...