Fibox EKOE Series Polycarbonate Enclosure for Use with EK enclosures 280 mm x 280 mm x 280mm

Subtotal (1 pack of 4 units)*

$572.26

(exc. GST)

$629.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$143.065$572.26

*price indicative

RS Stock No.:
280-5486
Mfr. Part No.:
EKOE 130 G enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Accessory Type

Enclosure

Length

280mm

For Use With

EK enclosures

Width

280mm

Material

Polycarbonate

Height

280mm

Colour

Light Grey

IP Rating

IP66, IP67

Series

EKOE

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI

EKOE 130 G


The Fibox cover with dimension 280 x 280 x 130 mm, it is used with EK enclosures.

Totally insulated

UL 746C UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy