Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 127 mm x 7in
- RS Stock No.:
- 277-7429
- Mfr. Part No.:
- 1431-12BK3
- Brand:
- Hammond
Subtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.80 |
*price indicative
- RS Stock No.:
- 277-7429
- Mfr. Part No.:
- 1431-12BK3
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Chassis Plate | |
| Accessory Type | Bottom Plate | |
| Length | 127mm | |
| For Use With | Steel Chassis | |
| Width | 7in | |
| Material | Steel | |
| Mounting plate type | Slotted | |
| Series | 1441 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Chassis Plate | ||
Accessory Type Bottom Plate | ||
Length 127mm | ||
For Use With Steel Chassis | ||
Width 7in | ||
Material Steel | ||
Mounting plate type Slotted | ||
Series 1441 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
The Hammond Bottom Plate for steel Chassis is for heavy duty construction chassis with real walnut side option.
RoHS compliant
REACH compliant
- RS Stock No. 2777428
- Mfr. Part No. 1431-12
Each
$11.06
- RS Stock No. 2776454
- Mfr. Part No. 1431-18
Each
$17.90
- RS Stock No. 2777430
- Mfr. Part No. 1431-14
Each
$12.83
- RS Stock No. 2777431
- Mfr. Part No. 1431-14BK3
Each
$12.83
Related links
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 127 mm x 7in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 127 mm x 9in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 127 mm x 13.5in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 4in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 304.8 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 12in











