TDK-Lambda DRL-10 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 840mA Output, 10W
- RS Stock No.:
- 137-0851
- Mfr. Part No.:
- DRL10-12-1
- Brand:
- TDK-Lambda
Subtotal (1 unit)**
$39.27
(exc. GST)
$43.20
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $39.27 |
**price indicative
- RS Stock No.:
- 137-0851
- Mfr. Part No.:
- DRL10-12-1
- Brand:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Series | DRL-10 | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 840mA | |
Dimensions | 18 x 55.6 x 94mm | |
Height | 91mm | |
Depth | 55.6mm | |
Width | 18mm | |
Standards Met | IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 | |
Maximum Temperature | +71°C | |
Special Features | High In-Service Lifetime, Low No Load Consumption | |
Load Regulation | 120mV | |
Mounting Type | DIN Rail Mount | |
Ripple And Noise | 120mV | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Series DRL-10 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 840mA | ||
Dimensions 18 x 55.6 x 94mm | ||
Height 91mm | ||
Depth 55.6mm | ||
Width 18mm | ||
Standards Met IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 | ||
Maximum Temperature +71°C | ||
Special Features High In-Service Lifetime, Low No Load Consumption | ||
Load Regulation 120mV | ||
Mounting Type DIN Rail Mount | ||
Ripple And Noise 120mV | ||
Minimum Temperature -20°C | ||
Related links
- TDK-Lambda DRL-10 Switched Mode DIN Rail Power Supply 24V dc dc Output 10W
- TDK-Lambda DRL-60 Switched Mode DIN Rail Power Supply 12V dc dc Output 60W
- TDK-Lambda DRL-30 Switched Mode DIN Rail Power Supply 12V dc dc Output 30W
- MEAN WELL MDR Switched Mode DIN Rail Power Supply 12V dc dc Output 10W
- TDK-Lambda DRL-100 Switched Mode DIN Rail Power Supply 24V dc dc Output
- TDK-Lambda DRL-60 Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- TDK-Lambda DRL10-100 Switched Mode DIN Rail Power Supply 24V dc dc Output
- TDK-Lambda DRL-30 Switched Mode DIN Rail Power Supply 24V dc dc Output 30W