Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 12in

Subtotal (1 unit)*

$27.42

(exc. GST)

$30.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.42

*price indicative

RS Stock No.:
277-7441
Mfr. Part No.:
1431-29BK3
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Chassis Plate

Accessory Type

Bottom Plate

Length

254mm

For Use With

Steel Chassis

Width

12in

Material

Steel

Mounting plate type

Optional Bottom Plate

Series

1441

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
CA
The Hammond Bottom Plate for steel Chassis is for heavy duty construction chassis with real walnut side option.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy