Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 17in
- RS Stock No.:
- 277-6455
- Mfr. Part No.:
- 1431-30BK3
- Brand:
- Hammond
Subtotal (1 unit)*
$30.92
(exc. GST)
$34.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.92 |
*price indicative
- RS Stock No.:
- 277-6455
- Mfr. Part No.:
- 1431-30BK3
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Accessory Type | Bottom Plate | |
| Product Type | Chassis Plate | |
| Length | 254mm | |
| For Use With | Steel Chassis | |
| Width | 17in | |
| Material | Steel | |
| Mounting plate type | Punched with 4 Holes | |
| Series | 1441 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Accessory Type Bottom Plate | ||
Product Type Chassis Plate | ||
Length 254mm | ||
For Use With Steel Chassis | ||
Width 17in | ||
Material Steel | ||
Mounting plate type Punched with 4 Holes | ||
Series 1441 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
The Hammond Bottom Plate for steel Chassis is for heavy duty construction chassis with real walnut side option.
RoHS compliant
REACH compliant
Related links
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 304.8 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 355.6 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 12in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 4in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 6in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 203.2 mm x 12in
