Spelsberg AK3 Series Stainless Steel Fixing Lug for Use with Small Distribution Boards x 85 mm x 30mm
- RS Stock No.:
- 276-0941
- Mfr. Part No.:
- 73383301
- Brand:
- Spelsberg
Subtotal (1 unit)*
$55.92
(exc. GST)
$61.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.92 |
*price indicative
- RS Stock No.:
- 276-0941
- Mfr. Part No.:
- 73383301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Fixing Lug | |
| Length | 85mm | |
| For Use With | Small Distribution Boards | |
| Width | 30mm | |
| Material | Stainless Steel | |
| Series | AK3 | |
| Standards/Approvals | CSA 22.2 94.1-07 & UL 50, CSA C22.2 94.2-07 & UL 50E | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure Accessory | ||
Accessory Type Fixing Lug | ||
Length 85mm | ||
For Use With Small Distribution Boards | ||
Width 30mm | ||
Material Stainless Steel | ||
Series AK3 | ||
Standards/Approvals CSA 22.2 94.1-07 & UL 50, CSA C22.2 94.2-07 & UL 50E | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Spelsberg External fixing lugs is made of stainless steel is suitable for enclosure, as well as Plus types. Its each set consists of four piece.
UL certified
- RS Stock No. 2760898
- Mfr. Part No. 07230001
Each
$22.73
- RS Stock No. 2760897
- Mfr. Part No. 07220001
Each
$18.91
- RS Stock No. 2760942
- Mfr. Part No. 73383401
Each
$79.63
- RS Stock No. 2760940
- Mfr. Part No. 73383201
Each
$38.61
Related links
- Spelsberg AK3 Series External Hinge Set for Use with Small Distribution Boards x 27 mm x 40mm
- Spelsberg AK3 Series Filter for Use with Small Distribution Boards x 36 mm x 36mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 275 mm x 35mm
- Spelsberg AK3 Series Plastic Partition for Use with Small Distribution Boards x 108 mm x 300mm
- Spelsberg AK3 Series Melamine Mounting Plate for Use with Small Distribution Boards x 165 mm x 240mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 50 mm x 275mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 75 mm x 75mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 44.7 mm x 50mm












