Spelsberg GFL Series Polycarbonate Flange for Use with Distribution Box x 119 mm x 177mm
- RS Stock No.:
- 276-0897
- Mfr. Part No.:
- 07220001
- Brand:
- Spelsberg
Subtotal (1 unit)*
$19.91
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.91 |
*price indicative
- RS Stock No.:
- 276-0897
- Mfr. Part No.:
- 07220001
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| Length | 119mm | |
| For Use With | Distribution Box | |
| Width | 177mm | |
| Material | Polycarbonate | |
| IP Rating | IP65 | |
| Series | GFL | |
| Standards/Approvals | UL Type Rating:3R | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Flange | ||
Accessory Type Flange | ||
Length 119mm | ||
For Use With Distribution Box | ||
Width 177mm | ||
Material Polycarbonate | ||
IP Rating IP65 | ||
Series GFL | ||
Standards/Approvals UL Type Rating:3R | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
The Spelsberg Flange is an accessory with industry quality material is suitable for exterior use. It can be set up in indoor and outdoor sheltered locations.
Smooth surface
IP65 protection rating
Related links
- Spelsberg GFL Series Polycarbonate Flange for Use with Distribution Box x 119 mm x 277mm
- Spelsberg GFL Series Polycarbonate Flange for Use with Distribution Box 15 mm x 119 mm x 395mm
- Spelsberg GFL 20 Series Polycarbonate Connector Bar for Use with GTI Housing 28 mm x 320 mm x 119mm
- Spelsberg GFL 20 Series Polycarbonate Connector Bar for Use with GTI Housing 28 mm x 220 mm x 119mm
- RS PRO Grey Steel Air Vent 320 x 177mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 177mm
- DeWALT 10 Cell Yellow Polycarbonate Adjustable Compartments Compartment Box, 119 mm x 440mm x 332 mm
- Spelsberg AK Series Lock for Use with Distribution Box x 80 mm x 140mm
