Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 275 mm x 35mm
- RS Stock No.:
- 276-0932
- Mfr. Part No.:
- 73381301
- Brand:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-0932
- Mfr. Part No.:
- 73381301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Accessory Type | Rail | |
| Product Type | Rail | |
| Length | 275mm | |
| For Use With | Small Distribution Boards | |
| Width | 35mm | |
| Series | AK3 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Accessory Type Rail | ||
Product Type Rail | ||
Length 275mm | ||
For Use With Small Distribution Boards | ||
Width 35mm | ||
Series AK3 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Spelsberg Standard rail as profile rail including universal floor fixing mounts is for all enclosures, as well as Plus types and empty enclosures.
UL certified
Related links
- Spelsberg AK3 Series Filter for Use with Small Distribution Boards x 36 mm x 36mm
- Spelsberg AK3 Series External Hinge Set for Use with Small Distribution Boards x 27 mm x 40mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 50 mm x 275mm
- Spelsberg AK3 Series Plastic Partition for Use with Small Distribution Boards x 108 mm x 300mm
- Spelsberg AK3 Series Melamine Mounting Plate for Use with Small Distribution Boards x 165 mm x 240mm
- Spelsberg AK3 Series Stainless Steel Fixing Lug for Use with Small Distribution Boards x 85 mm x 30mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 75 mm x 75mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 44.7 mm x 50mm
