Spelsberg AK3 Series Plastic Partition for Use with Small Distribution Boards x 108 mm x 300mm

Subtotal (1 unit)*

$38.61

(exc. GST)

$42.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.61

*price indicative

RS Stock No.:
276-0940
Mfr. Part No.:
73383201
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

108mm

For Use With

Small Distribution Boards

Width

300mm

Material

Plastic

Series

AK3

Standards/Approvals

CSA C22.2 94.2-07 & UL 50E, CSA 22.2 94.1-07 & UL 50

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Spelsberg Partition wall is a divider made of plastic which is suitable for the interior subdivision of enclosure housings, as well as Plus types, with pre-embossing for the cable bushing.

UL certified

Each
$43.71
Each
$79.63
Each
$14.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy