nVent HOFFMAN UHS Series Hinge for Use with Enclosures 70 mm x 16 mm x 24mm
- RS Stock No.:
- 270-1599
- Mfr. Part No.:
- UHS01
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$31.31
(exc. GST)
$34.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $15.655 | $31.31 |
*price indicative
- RS Stock No.:
- 270-1599
- Mfr. Part No.:
- UHS01
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| Length | 16mm | |
| For Use With | Enclosures | |
| Width | 24mm | |
| Height | 70mm | |
| Series | UHS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
Length 16mm | ||
For Use With Enclosures | ||
Width 24mm | ||
Height 70mm | ||
Series UHS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman hinge support is full cover plate with these hinges mounted can be fitted within the enclosure. Displays and indicators can be mounted while covering other components, and preventing unauthorized access.
To be used with a UFCP closed cover plate if a hinged inner door is required
Related links
- nVent HOFFMAN MMH Series Zamak Hinge for Use with Enclosures 45 mm x 45 mm x 24mm
- nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures 16 mm x 16 mm x 16mm
- Siemens 8GK9 Series Plastic Hinge for Use with ALPHA x 78 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton Socket 24 mm x 144 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- ABB ARIA Series ARIA Accessory 8 mm x 35 mm x 24mm
- Eaton DII Series Screw for Use with Accessory Gauge Screw 17 mm x 24 mm x 24mm
