ABB ARIA Series ARIA Accessory 8 mm x 35 mm x 24mm

Subtotal (1 unit)*

$4.99

(exc. GST)

$5.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.99

*price indicative

RS Stock No.:
253-1649
Mfr. Part No.:
4TBA831329C0100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Clip Nut

Accessory Type

ARIA Accessory

Length

35mm

Width

24mm

Height

8mm

Thread Size

M5

Series

ARIA

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The ABB has ARIA accessories nut M5 for perforated grid plate.

Length is 35 mm

Width is 24 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy