Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- RS Stock No.:
- 241-356
- Mfr. Part No.:
- 168953 XNNFRS-M10X70-8
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$59.30
(exc. GST)
$65.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.30 | $1.186 |
*price indicative
- RS Stock No.:
- 241-356
- Mfr. Part No.:
- 168953 XNNFRS-M10X70-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 75mm | |
| Width | 24mm | |
| Material | Steel | |
| Height | 24mm | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 75mm | ||
Width 24mm | ||
Material Steel | ||
Height 24mm | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Eaton Screw is tailored to meet the diverse needs of modern electrical installations. Its robust construction and reliable functionality make it an ideal choice for demanding environments, ensuring seamless operation and enhanced safety. With an emphasis on quality, this product embodies the manufacturers commitment to excellence, providing users with peace of mind and long-lasting performance. It is designed not just to meet expectations but to exceed them, paving the way for enhanced energy efficiency and durability.
Steel construction for exceptional strength and longevity
Galvanic electrolytic zinc plating offers enhanced corrosion resistance
Compact dimensions facilitate easy integration into various setups
Thread type is metric ensuring compatibility with standard hardware
Button head with square style adds convenience during installation
RoHS compliance guarantees environmental safety and sustainability
Related links
- Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 65 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 50 mm x 24mm
- Eaton DII Series Screw for Use with Accessory Gauge Screw 17 mm x 24 mm x 24mm
- Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M12 20 mm x 24 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 76.4 mm x 10mm
