Siemens 8GK9 Series Plastic Hinge for Use with ALPHA x 78 mm x 24mm
- RS Stock No.:
- 629-101
- Mfr. Part No.:
- 8GK9920-1KK24
- Brand:
- Siemens
Subtotal (1 set)*
$31.83
(exc. GST)
$35.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $31.83 |
*price indicative
- RS Stock No.:
- 629-101
- Mfr. Part No.:
- 8GK9920-1KK24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Hinge | |
| Product Type | Enclosure Accessory | |
| Length | 78mm | |
| For Use With | ALPHA | |
| Width | 24mm | |
| Material | Plastic | |
| Series | 8GK9 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Hinge | ||
Product Type Enclosure Accessory | ||
Length 78mm | ||
For Use With ALPHA | ||
Width 24mm | ||
Material Plastic | ||
Series 8GK9 | ||
Standards/Approvals CE, EAC, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens New version door hinge set for Alpha systems supplied as 2 units ensuring reliable door attachment and smooth operation.
Constructed from high-quality plastic for enhanced durability
Streamlined design offers a modern aesthetic for contemporary spaces
Includes multiple units for flexible installation options
Backed by comprehensive approval certifications to ensure reliability
Related links
- Siemens 8GK9 Series Plastic Enclosure Support for Use with Distribution Board x 78 mm x 29mm
- Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN ALPHA 400 x 136 mm x 214mm
- Siemens 3SE513 Series Plastic Cover for Use with 3SE513 x 78 mm x 40mm
- Schneider Electric PrismaSeT G Series Plastic Cable Strap for Use with PrismaSeT PrismaSeT P Cubicle 27 mm x 78 mm x
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 40mm
- Siemens 8GK9 Series Crossbar for Use with ALPHA 400 1250 DIN x 500 mm x 500mm
