Rittal SZ Series Steel Mounting Bracket for Use with Enclosure Type AX
- RS Stock No.:
- 263-3713
- Mfr. Part No.:
- 2366000
- Brand:
- Rittal
Subtotal (1 pack of 20 units)*
$185.46
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $9.273 | $185.46 |
*price indicative
- RS Stock No.:
- 263-3713
- Mfr. Part No.:
- 2366000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Mounting Bracket | |
| Product Type | DIN Rail Mounting Bracket | |
| For Use With | Enclosure Type AX | |
| Material | Steel | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Mounting Bracket | ||
Product Type DIN Rail Mounting Bracket | ||
For Use With Enclosure Type AX | ||
Material Steel | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal SZ rail mounting bracket has tilted design.
Surface finish Zinc-plated
Related links
- Rittal SZ Series Steel Mounting Bracket for Use with Enclosure Type AX
- Rittal SZ Series Steel Mounting Clip for Use with Cable Ducts Mounting Angles
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 16 mm x 16mm
- Rittal SZ Series Steel Bracket for Use with AE TP
- Rittal SZ Series Steel Bracket for Use with Cable
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 6 mm x 6mm
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 20 mm x 20mm
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 4 mm x 4mm
