Rittal DK Series Steel Bracket Mounting Adapter for Use with TE Series

Subtotal (1 pack of 2 units)*

$37.63

(exc. GST)

$41.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$18.815$37.63

*price indicative

RS Stock No.:
265-1390
Mfr. Part No.:
7000688
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Bracket Mounting Adapter

Product Type

Adapter

For Use With

TE Series

Material

Steel

Series

DK

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal DK PDU mounting adaptor is used for installing the power distribution unit in the zero U space of the TE. The divider kit included with the supply of the PDU is required for mounting.

Zinc plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy