nVent SCHROFF Steel for Use with Power Distribution Units
- RS Stock No.:
- 255-0712
- Mfr. Part No.:
- 20110-068
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 2 units)**
$18.86
(exc. GST)
$20.74
(inc. GST)
52 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 + | $9.43 | $18.86 |
**price indicative
- RS Stock No.:
- 255-0712
- Mfr. Part No.:
- 20110-068
- Brand:
- nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent SCHROFF | |
Length | 80.5 x 24mm | |
For Use With | Power Distribution Units | |
Width | 80.5 x 24mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand nVent SCHROFF | ||
Length 80.5 x 24mm | ||
For Use With Power Distribution Units | ||
Width 80.5 x 24mm | ||
Material Steel | ||
Related links
- Power Distribution Units
- nVent SCHROFF Power Distribution Unit
- nVent SCHROFF Schuko 15 Gang Power Distribution Unit
- nVent SCHROFF IEC C13 15 Gang Power Distribution Unit
- nVent SCHROFF Schuko 6 Gang Power Distribution Unit
- nVent SCHROFF IEC C13 15.24cm Cable 60A Fused
- nVent SCHROFF IEC C13 15.24cm Cable 32A Fused
- nVent SCHROFF IEC C13 25.4cm Cable 32A Fused