nVent SCHROFF, 10A, 230V 8 Gang Power Distribution Unit Socket Strip, 438.5mm Cable

Subtotal (1 unit)*

$177.14

(exc. GST)

$194.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$177.14

*price indicative

RS Stock No.:
269-8620
Distrelec Article No.:
110-44-298
Mfr. Part No.:
60110-290
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Power Distribution Unit Socket Strip

Number of Sockets

8

Current

10A

Corded/Cordless

Corded

Cord Length

438.5mm

Colour

Grey

Voltage

230V

Standards/Approvals

E309439 UL 60950-1 E309439 CSA-C22.2 No. 60950-1 FCC CE RoHS REACH

Series

60110

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent SCHROFF socket strip can be rotated through all four directions (in 90° increments) during installation. It can be mounted vertically or horizontally.

Socket strip with IEC 60320-C13 sockets

Connecting cable 2 m, open end with ferrules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy