ABB Cap for Use with ArTu K Modular Structures, ArTu M Monobloc Structures, ArTu L Modular Structures, IS2 Enclosures

Subtotal (1 unit)*

$110.28

(exc. GST)

$121.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.28

*price indicative

RS Stock No.:
248-7705
Mfr. Part No.:
BP0632
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Holder

Accessory Type

Cap

Length

300mm

For Use With

ArTu K Modular Structures, ArTu M Monobloc Structures, ArTu L Modular Structures, IS2 Enclosures For Automation

Width

60mm

Height

300mm

Standards/Approvals

1STC860065, 1STC860037, 1STC008001D0203, 1SDC007110G0902, 1STM604120R0004

Hazardous Area Certification

No

COO (Country of Origin):
FR
The ABB main distribution board comes with n.2 caps for flat busbars 250-630A.

Width 60 mm

Height 50 mm

Length 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy