ABB ARTU Series for Use with ArTu M Monobloc Structures 50 mm x 50 mm x 100mm
- RS Stock No.:
- 248-7701
- Mfr. Part No.:
- AD1012
- Brand:
- ABB
Subtotal (1 unit)*
$283.06
(exc. GST)
$311.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $283.06 |
*price indicative
- RS Stock No.:
- 248-7701
- Mfr. Part No.:
- AD1012
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | ArTu M Monobloc Structures | |
| Width | 100mm | |
| Height | 50mm | |
| Series | ARTU | |
| Standards/Approvals | No Declaration Needed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With ArTu M Monobloc Structures | ||
Width 100mm | ||
Height 50mm | ||
Series ARTU | ||
Standards/Approvals No Declaration Needed | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB ARTU M cabinet kit for laterally placing structures side by side.
Width 100 mm
Height 50 mm
Length 50 mm
- RS Stock No. 2487703
- Mfr. Part No. AD1038
Each
$172.86
- RS Stock No. 2487704
- Mfr. Part No. AD1044
Each
$211.18
- RS Stock No. 2487706
- Mfr. Part No. CA1401
Each
$78.28
- RS Stock No. 2487692
- Mfr. Part No. 2CPX062702R9999
Each
$10,793.86
Related links
- ABB ARTU Series Steel Cabinet for Use with ArTu M Monobloc Structures 140 mm x 140 mm x 250mm
- ABB ARTU Series for Use with AD1034 and AD1053 Structure 50 mm x 50 mm x 100mm
- ABB Steel Bracket for Use with ArTu M Monobloc Structures 29.5 mm x 60 mm x 100mm
- ABB ARTU M Series Steel Accessory Kit for Use with ArTu M Monobloc Structures 20 mm x 20 mm x 460mm
- ABB 7 mm Triangular Lock For Use With AM2 Cabinets ArTu M Monobloc Structures, ArTu K
- ABB Cap for Use with ArTu K Modular Structures ArTu L Modular Structures, IS2 Enclosures
- ABB 7 mm Square Lock For Use With ArTu M Monobloc Structures AM2 Cabinets, IS2 Enclosures
- ABB ARTU Series Steel Cabinet for Use with ArTu L Modular Structures 120 mm x 120 mm x 250mm











