ABB ARTU M Series Steel Accessory Kit for Use with ArTu M Monobloc Structures 20 mm x 20 mm x 460mm

Subtotal (1 unit)*

$78.28

(exc. GST)

$86.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$78.28

*price indicative

RS Stock No.:
248-7706
Mfr. Part No.:
CA1401
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

20mm

For Use With

ArTu M Monobloc Structures

Width

460mm

Material

Steel

Height

20mm

Series

ARTU M

Standards/Approvals

No declaration needed Declaration of Conformity - CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB chimes(spare part) are used for door and has 10 x 460 x 20 mm dimensions.

Made of steel

Related links