ABB Steel Bracket for Use with ArTu M Monobloc Structures 29.5 mm x 60 mm x 100mm
- RS Stock No.:
- 248-7692
- Mfr. Part No.:
- 2CPX062702R9999
- Brand:
- ABB
Subtotal (1 unit)*
$10,793.86
(exc. GST)
$11,873.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,793.86 |
*price indicative
- RS Stock No.:
- 248-7692
- Mfr. Part No.:
- 2CPX062702R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| For Use With | ArTu M Monobloc Structures | |
| Width | 100mm | |
| Material | Steel | |
| Height | 29.5mm | |
| Standards/Approvals | No Declaration Needed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
For Use With ArTu M Monobloc Structures | ||
Width 100mm | ||
Material Steel | ||
Height 29.5mm | ||
Standards/Approvals No Declaration Needed | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The ABB ED138P1600 interior fitting system cover bracket, 52.5 mm high, for mounting (inserting, turning) on EDF and WR profile rails, as well as for latching a partition wall on.
Width 16 mm
Height 52.5 mm
Length 29.5 mm
Related links
- ABB ARTU Series for Use with ArTu M Monobloc Structures 50 mm x 50 mm x 100mm
- ABB ARTU M Series Steel Accessory Kit for Use with ArTu M Monobloc Structures 20 mm x 20 mm x 460mm
- ABB ARTU Series Steel Cabinet for Use with ArTu M Monobloc Structures 140 mm x 140 mm x 250mm
- ABB Cap for Use with ArTu K Modular Structures ArTu L Modular Structures, IS2 Enclosures
- ABB 7 mm Triangular Lock For Use With AM2 Cabinets ArTu M Monobloc Structures, ArTu K
- ABB 7 mm Square Lock For Use With ArTu M Monobloc Structures AM2 Cabinets, IS2 Enclosures
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 903 mm x 29.5 mm x 70mm
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 503 mm x 29.5 mm x 80mm