ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 903 mm x 29.5 mm x 70mm
- RS Stock No.:
- 203-541
- Mfr. Part No.:
- 1STQ002338B0000
- Brand:
- ABB
Subtotal (1 unit)*
$639.05
(exc. GST)
$702.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.05 |
*price indicative
- RS Stock No.:
- 203-541
- Mfr. Part No.:
- 1STQ002338B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Plate | |
| Length | 29.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 70mm | |
| Material | Metal | |
| Height | 903mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Plate | ||
Length 29.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 70mm | ||
Material Metal | ||
Height 903mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board optimizes power distribution for modular systems. Its durable metal construction ensures resilience in diverse environments. Designed for easy installation and maintenance, it integrates seamlessly into existing setups. Compliance with environmental standards reinforces its reliability and efficiency.
Durable metal construction enhances longevity and reliability
Designed for modular boards to optimize power distribution
Compact design facilitates easy installation in various settings
Meets environmental compliance standards for sustainability
Related links
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 303 mm x 29.5 mm x 80mm
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 503 mm x 29.5 mm x 80mm
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 250 mm x 50 mm x 70mm
- RS PRO Digital Ammeter 20 mA 0.15 %
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Pinet Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 40 mm x 67 mm x 29.5 mm
- Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm 550V